Parametric results for: mt48lc16m16a2p-6aaat:g under DRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mt48lc16m16a2p6aaatg
Select parts from the table below to compare.
Compare
Compare
MT48LC16M16A2P-6AAAT:G
Micron Technology Inc
Check for Price Buy Yes Obsolete 268.4355 Mbit 16 16MX16 3.3 V 5.4 ns 167 MHz 8192 FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 16000000 16.7772 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 40 mA 135 µA 3.6 V 3 V CMOS INDUSTRIAL R-PDSO-G54 e3 105 °C -40 °C AEC-Q100 54 PLASTIC/EPOXY TSOP2 TSOP54,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 800 µm DUAL 1.2 mm 22.22 mm 10.16 mm MICRON TECHNOLOGY INC TSOP2-54 compliant EAR99 8542.32.00.24