Parametric results for: mt29f4g08abadah4-itx:d under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mt29f4g08abadah4itxd
Select parts from the table below to compare.
Compare
Compare
MT29F4G08ABADAH4-ITX:D
Micron Technology Inc
Check for Price Yes Obsolete 4.295 Gbit 8 512MX8 3.3 V 25 ns FLASH YES NO 512000000 536.8709 M 2K words PARALLEL 3.3 V YES 100 µA 35 µA 3.6 V 2.7 V CMOS INDUSTRIAL NO SLC NAND TYPE R-PBGA-B63 Not Qualified e1 85 °C -40 °C 260 30 63 PLASTIC/EPOXY VFBGA BGA63,10X12,32 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1 mm 11 mm 9 mm MICRON TECHNOLOGY INC FBGA, BGA63,10X12,32 unknown EAR99 8542.32.00.51 Micron
MT29F4G08ABADAH4-ITX:DTR
Micron Technology Inc
Check for Price Obsolete FLASH 3.3 V 260 30 TIN SILVER COPPER MICRON TECHNOLOGY INC , unknown EAR99 8542.32.00.51