Parametric results for: mt25ql128aba1ew9-0sittr under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mt25ql128aba1ew90sittr
Select parts from the table below to compare.
Compare
Compare
MT25QL128ABA1EW9-0SITTR
Micron Technology Inc
Check for Price Yes Active 134.2177 Mbit 8 16MX8 3 V 133 MHz FLASH 20 100000 Write/Erase Cycles 1 16000000 16.7772 M SYNCHRONOUS 3-STATE SERIAL 3 V QSPI 130 µA 94 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-N8 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.3 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 1.27 mm DUAL 800 µm 8 mm 6 mm MICRON TECHNOLOGY INC HVSON, SOLCC8,.2 compliant EAR99 8542.32.00.51 Micron