Parametric results for: msp430g2755ida38r under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: msp430g2755ida38r
Select parts from the table below to compare.
Compare
Compare
MSP430G2755IDA38R
Texas Instruments
$1.4605 Yes Yes Active 16 16 MHz 32768 4096 4 MSP430 16 MHz 32 3 YES 3.3 V MICROCONTROLLER, RISC CMOS OPERATES AT 1.8V SUPPLY AT 6 MHZ YES NO NO FIXED POINT YES NO YES 1 8 8 YES FLASH 450 µA 3.6 V 3.3 V INDUSTRIAL R-PDSO-G38 Not Qualified e4 2 85 °C -40 °C 260 30 38 PLASTIC/EPOXY TSSOP TSSOP38,.32 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 6.1 mm 12.5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-38 38 compliant EAR99 8542.31.00.01 Texas Instruments