Parametric results for: msp430g2413ipw28r under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: msp430g2413ipw28r
Select parts from the table below to compare.
Compare
Compare
MSP430G2413IPW28R
Texas Instruments
$0.8354 Yes Yes Active 16 16 MHz 8192 512 0.5 MSP430 16 MHz 24 2 YES 3.3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 1.8V AT 6 MHZ YES NO YES FIXED POINT YES NO YES 1 1 8 8 YES FLASH 420 µA 3.6 V 3.3 V INDUSTRIAL R-PDSO-G28 Not Qualified e4 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 9.7 mm TEXAS INSTRUMENTS INC SSOP GREEN, PLASTIC, TSSOP-28 28 compliant EAR99 8542.31.00.01 Texas Instruments