Filter Your Search
1 - 1 of 1 results
![]() |
MSP430F6776AIPEUR
Texas Instruments
|
Check for Price Buy | Yes | Yes | Active | 16 | 25 MHz | 262144 | 16384 | 16 | MSP430 | 25 MHz | 90 | YES | 3.3 V | SoC | CMOS | IT ALSO OPERATES IN 1.8V MINIMUM SUPPLY | I2C; SPI;UART | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 2.4 V | INDUSTRIAL | R-PQFP-G128 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 128 | PLASTIC/EPOXY | LFQFP | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 20 mm | TEXAS INSTRUMENTS INC | QFP | LFQFP, | 128 | compliant | 5A992.C | 8542.31.00.01 |