Parametric results for: msp430f67471ipz under Other uPs/uCs/Peripheral ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: msp430f67471ipz
Select parts from the table below to compare.
Compare
Compare
MSP430F67471IPZ
Texas Instruments
$9.7960 Yes Yes Active 16 25 MHz 262144 32768 32 MSP430 25 MHz YES 3.3 V SoC CMOS I2C; SPI; UART YES FLASH 11.75 mA 3.6 V 1.8 V INDUSTRIAL S-PQFP-G100 Not Qualified e4 3 85 °C -40 °C 260 30 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm TEXAS INSTRUMENTS INC QFP LQFP-100 100 compliant 5A992.C 8542.31.00.01 Texas Instruments
MSP430F67471IPZR
Texas Instruments
Check for Price Yes Yes Active 16 25 MHz 262144 32768 32 MSP430 25 MHz YES 3.3 V SoC CMOS I2C; SPI; UART YES FLASH 11.75 mA 3.6 V 1.8 V INDUSTRIAL S-PQFP-G100 Not Qualified e4 3 85 °C -40 °C 260 30 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm TEXAS INSTRUMENTS INC QFP LQFP-100 100 compliant 5A992.C 8542.31.00.01 Texas Instruments