Parametric results for: msp430f6735aipn under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: msp430f6735aipn
Select parts from the table below to compare.
Compare
Compare
MSP430F6735AIPNR
Texas Instruments
Check for Price Yes Yes Active 16 25 MHz 131072 4096 MSP430 25 MHz 72 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES AT 1.8 V MINIMUM SUPPLY AT 8 MHZ YES NO YES YES NO YES 3 8 YES FLASH 9.54 mA 3.6 V 3 V INDUSTRIAL S-PQFP-G80 e4 3 85 °C -40 °C 260 30 80 PLASTIC/EPOXY LFQFP QFP80,.55SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 12 mm 12 mm TEXAS INSTRUMENTS INC LFQFP, QFP80,.55SQ,20 compliant EAR99 8542.31.00.01 Texas Instruments
MSP430F6735AIPN
Texas Instruments
Check for Price Yes Yes Active 16 25 MHz 131072 4096 MSP430 25 MHz 72 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES AT 1.8 V MINIMUM SUPPLY AT 8 MHZ YES NO YES YES NO YES 3 8 YES FLASH 9.54 mA 3.6 V 3 V INDUSTRIAL S-PQFP-G80 e4 3 85 °C -40 °C 260 30 80 PLASTIC/EPOXY LFQFP QFP80,.55SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 12 mm 12 mm TEXAS INSTRUMENTS INC LFQFP, QFP80,.55SQ,20 compliant EAR99 8542.31.00.01