Filter Your Search
1 - 1 of 1 results
![]() |
MSP430F6726AIPZR
Texas Instruments
|
$2.9529 Buy | Yes | Yes | Active | 16 | 25 MHz | 131072 | 8192 | MSP430 | 25 MHz | 72 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8 V MINIMUM SUPPLY AT 8 MHZ | YES | NO | YES | YES | NO | YES | 3 | 8 | YES | FLASH | 9.54 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | LQFP-100 | compliant | EAR99 | 8542.31.00.01 |