Parametric results for: msp430f6723aipn under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: msp430f6723aipn
Select parts from the table below to compare.
Compare
Compare
MSP430F6723AIPNR
Texas Instruments
$2.8686 Yes Yes Active 16 25 MHz 65536 4096 MSP430 25 MHz 72 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES AT 1.8 V MINIMUM SUPPLY AT 8 MHZ YES NO YES YES NO YES 3 8 YES FLASH 9.54 mA 3.6 V 3 V INDUSTRIAL S-PQFP-G80 e4 3 85 °C -40 °C 260 30 80 PLASTIC/EPOXY LFQFP QFP80,.55SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 12 mm 12 mm TEXAS INSTRUMENTS INC LQFP-80 compliant EAR99 8542.31.00.01 Texas Instruments
MSP430F6723AIPN
Texas Instruments
Check for Price Yes Yes Active 16 25 MHz 65536 4096 MSP430 25 MHz 72 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES AT 1.8 V MINIMUM SUPPLY AT 8 MHZ YES NO YES YES NO YES 3 8 YES FLASH 9.54 mA 3.6 V 3 V INDUSTRIAL S-PQFP-G80 e4 3 85 °C -40 °C 260 30 80 PLASTIC/EPOXY LFQFP QFP80,.55SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 12 mm 12 mm TEXAS INSTRUMENTS INC LQFP-80 compliant EAR99 8542.31.00.01 Texas Instruments