Filter Your Search
1 - 2 of 2 results
![]() |
MSP430F6632IPZ
Texas Instruments
|
$9.8801 Buy | Yes | Yes | Active | 16 | 20 MHz | 262144 | 16384 | 16 | MSP430 | 20 MHz | 74 | 18 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 8 MHZ | YES | NO | YES | FIXED POINT | YES | NO | 6 | 1 | 8 | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | QFP | PLASTIC, TQFP-100 | 100 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | ||
![]() |
MSP430F6632IPZR
Texas Instruments
|
Check for Price Buy | Yes | Yes | Active | 16 | 20 MHz | 262144 | 16384 | 16 | MSP430 | 32 MHz | 74 | 18 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES 1.8V AT 8 MHZ | YES | NO | YES | FIXED POINT | YES | NO | 6 | 1 | 8 | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | QFP | LQFP-100 | 100 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments |