Parametric results for: msp430f5308ipt under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: msp430f5308ipt
Select parts from the table below to compare.
Compare
Compare
MSP430F5308IPT
Texas Instruments
$1.6645 Buy Yes Yes Active 16 25 MHz 16384 6144 3072 MSP430 32 MHz 47 18 YES 3 V MICROCONTROLLER, RISC BIPOLAR ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 8 MHZ YES NO YES FIXED POINT YES NO YES 3 4 16 8 YES FLASH 6.5 mA 3.6 V 3 V INDUSTRIAL S-PQFP-G48 Not Qualified e4 3 85 °C -40 °C 260 30 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm TEXAS INSTRUMENTS INC QFP GREEN, PLASTIC, LQFP-48 48 compliant EAR99 8542.31.00.01 Texas Instruments
MSP430F5308IPTR
Texas Instruments
Check for Price Buy Yes Yes Active 16 25 MHz 16384 6144 3072 MSP430 32 MHz 47 18 YES 3 V MICROCONTROLLER, RISC BIPOLAR ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 8 MHZ YES NO YES FIXED POINT YES NO YES 3 4 16 8 YES FLASH 6.5 mA 3.6 V 3 V INDUSTRIAL S-PQFP-G48 Not Qualified e4 3 85 °C -40 °C 260 30 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm TEXAS INSTRUMENTS INC QFP GREEN, PLASTIC, LQFP-48 48 compliant EAR99 8542.31.00.01 Texas Instruments