Filter Your Search
1 - 2 of 2 results
![]() |
MSP430F47197IPZR
Texas Instruments
|
$5.7286 | Yes | Yes | Active | 16 | 16 MHz | 122880 | 4096 | 4 | MSP430 | 16 MHz | 68 | 7 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES 4.15MHZ AT MINI 1.8V | YES | NO | YES | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 8 | YES | FLASH | 560 µA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | QFP | GREEN, PLASTIC, QFP-100 | 100 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | ||
![]() |
MSP430F47197IPZ
Texas Instruments
|
$7.0079 | Yes | Yes | Active | 16 | 16 MHz | 122880 | 4096 | 4 | MSP430 | 16 MHz | 68 | 7 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES 4.15MHZ AT MINI 1.8V | YES | NO | YES | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 8 | YES | FLASH | 560 µA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | QFP | GREEN, PLASTIC, QFP-100 | 100 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments |