Parametric results for: msp430f2274irhar under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: msp430f2274irhar
Select parts from the table below to compare.
Compare
Compare
MSP430F2274IRHAR
Texas Instruments
$2.4820 Buy Yes Yes Active 16 16 MHz 32768 1024 1 MSP430 16 MHz 32 6 YES 2.2 V MICROCONTROLLER, RISC BIPOLAR ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 4.15 MHZ YES NO NO FIXED POINT YES NO YES 2 8 8 YES FLASH 550 µA 3.6 V 2.2 V INDUSTRIAL S-PQCC-N40 Not Qualified e4 3 85 °C -40 °C 260 30 40 PLASTIC/EPOXY HVQCCN LCC40,.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 1 mm 6 mm 6 mm TEXAS INSTRUMENTS INC QFN 40 compliant EAR99 8542.31.00.01 Texas Instruments