Parametric results for: msp430f2101tpw under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: msp430f2101tpw
Select parts from the table below to compare.
Compare
Compare
MSP430F2101TPWR
Texas Instruments
$0.7507 Yes Yes Active 16 16 MHz 1024 128 0.125 MSP430 16 MHz 16 16 YES 3.3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 6 MHZ YES NO NO FIXED POINT YES NO YES 8 8 YES FLASH 410 µA 3.6 V 3.3 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 105 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm TEXAS INSTRUMENTS INC TSSOP 20 compliant EAR99 8542.31.00.01 Texas Instruments
MSP430F2101TPW
Texas Instruments
Check for Price Yes Yes Active 16 16 MHz 1024 128 0.125 MSP430 16 MHz 16 16 YES 3.3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 6 MHZ YES NO NO FIXED POINT YES NO YES 8 8 YES FLASH 410 µA 3.6 V 3.3 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 105 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm TEXAS INSTRUMENTS INC TSSOP 20 compliant EAR99 8542.31.00.01 Texas Instruments