Parametric results for: msmlj8.0a/tr under Transient Suppressors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: msmlj80atr
Select parts from the table below to compare.
Compare
Compare
MSMLJ8.0A/TR
Microchip Technology Inc
$2.7217 Buy No Active 13.6 V 1.61 W 9.36 V SILICON 8.89 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 8 V 1 AVALANCHE TR, 7 INCH: 750 9.83 V 3 kW Not Qualified R-PDSO-C2 e0 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROCHIP TECHNOLOGY INC PLASTIC, SMLJ, 2 PIN compliant
MSMLJ8.0ATR
Microsemi Corporation
Check for Price Buy No No Transferred 13.6 V 1.61 W 9.36 V SILICON 8.89 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 8 V 1 AVALANCHE TR, 7 INCH: 750 9.83 V 3 kW Not Qualified R-PDSO-C2 e0 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP R-PDSO-C2 unknown DO-214AB 2 EAR99 8541.10.00.50
MSMLJ8.0A/TR
Microsemi Corporation
Check for Price Buy No Transferred 13.6 V 1.61 W 9.36 V SILICON 8.89 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 8 V 1 AVALANCHE TR, 7 INCH: 750 9.83 V 3 kW Not Qualified R-PDSO-C2 e0 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP PLASTIC, SMLJ, 2 PIN unknown EAR99 8541.10.00.50