Parametric results for: msmlj54ca under Transient Suppressors

Filter Your Search

1 - 10 of 11 results

|
Manufacturer Part Number: msmlj54ca
Select parts from the table below to compare.
Compare
Compare
MSMLJ54CAE3
Microchip Technology Inc
$2.2223 Yes Active 87.1 V 1.61 W 63.15 V SILICON 60 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 54 V 1 AVALANCHE HIGH RELIABILITY 66.3 V 3 kW R-PDSO-C2 e3 IEC-61000-4-2, 4-4, 4-5; MIL-19500 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROCHIP TECHNOLOGY INC compliant
MSMLJ54CAE3/TR
Microchip Technology Inc
$2.3000 Yes Active 87.1 V 1.61 W 63.15 V SILICON 60 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 54 V 1 AVALANCHE TR, 7 INCH: 750 66.3 V 3 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROCHIP TECHNOLOGY INC compliant ROHS COMPLIANT, PLASTIC, SMLJ, 2 PIN
MSMLJ54CA
Microchip Technology Inc
$5.1091 No Active 87.1 V 1.61 W 63.15 V SILICON 60 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 54 V 1 AVALANCHE HIGH RELIABILITY 66.3 V 3 kW R-PDSO-C2 e0 IEC-61000-4-2, 4-4, 4-5; MIL-19500 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROCHIP TECHNOLOGY INC compliant
MSMLJ54CA/TR
Microchip Technology Inc
$5.2834 No Active 87.1 V 1.61 W 63.15 V SILICON 60 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 54 V 1 AVALANCHE TR, 7 INCH: 750 66.3 V 3 kW Not Qualified R-PDSO-C2 e0 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROCHIP TECHNOLOGY INC compliant PLASTIC, SMLJ, 2 PIN
MSMLJ54CA
Microsemi Corporation
Check for Price No No Transferred 87.1 V 1.61 W 63.15 V SILICON 60 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 54 V 1 AVALANCHE HIGH RELIABILITY 66.3 V 3 kW R-PDSO-C2 e0 IEC-61000-4-2, 4-4, 4-5; MIL-19500 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP not_compliant EAR99 8541.10.00.50
MSMLJ54CATR
Microsemi Corporation
Check for Price No No Transferred 87.1 V 1.61 W 63.15 V SILICON 60 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 54 V 1 AVALANCHE TR, 7 INCH: 750 66.3 V 3 kW Not Qualified R-PDSO-C2 e0 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP unknown R-PDSO-C2 EAR99 8541.10.00.50 DO-214AB 2
MSMLJ54CAE3/TR
Microsemi Corporation
Check for Price Yes Transferred 87.1 V 1.61 W 63.15 V SILICON 60 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 54 V 1 AVALANCHE TR, 7 INCH: 750 66.3 V 3 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROSEMI CORP compliant ROHS COMPLIANT, PLASTIC, SMLJ, 2 PIN EAR99 8541.10.00.50
MSMLJ54CA
MDE Semiconductor Inc
Check for Price Yes Active TRANS VOLTAGE SUPPRESSOR DIODE MDE SEMICONDUCTOR INC unknown
MSMLJ54CAE3TR
Microsemi Corporation
Check for Price Yes Yes Transferred 87.1 V 1.61 W 63.15 V SILICON 60 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 54 V 1 AVALANCHE TR, 7 INCH: 750 66.3 V 3 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROSEMI CORP unknown R-PDSO-C2 EAR99 8541.10.00.50 DO-214AB 2
MSMLJ54CAE3
Microsemi Corporation
Check for Price Yes Yes Transferred 87.1 V 1.61 W 63.15 V SILICON 60 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 54 V 1 AVALANCHE HIGH RELIABILITY 66.3 V 3 kW R-PDSO-C2 e3 IEC-61000-4-2, 4-4, 4-5; MIL-19500 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROSEMI CORP compliant EAR99 8541.10.00.50 DO-214AB 2