Filter Your Search
1 - 9 of 9 results
|
MSMLG12AE3
Microchip Technology Inc
|
$2.6659 | Yes | Active | 19.9 V | 1.61 W | 14 V | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | HIGH RELIABILITY | 14.7 V | 3 kW | R-PDSO-G2 | e3 | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROCHIP TECHNOLOGY INC | compliant | |||||||||
|
MSMLG12A
Microchip Technology Inc
|
$3.6365 | No | Active | 19.9 V | 1.61 W | 14 V | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | HIGH RELIABILITY | 14.7 V | 3 kW | R-PDSO-G2 | e0 | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICROCHIP TECHNOLOGY INC | compliant | |||||||||
|
MSMLG12A/TR
Microchip Technology Inc
|
$3.8315 | No | Active | 19.9 V | 1.61 W | 14 V | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 14.7 V | 3 kW | Not Qualified | R-PDSO-G2 | e0 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICROCHIP TECHNOLOGY INC | compliant | PLASTIC, SMLG, 2 PIN | ||||||||
|
MSMLG12AE3/TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 19.9 V | 1.61 W | 14 V | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 14.7 V | 3 kW | Not Qualified | R-PDSO-G2 | e3 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROSEMI CORP | compliant | R-PDSO-G2 | EAR99 | 8541.10.00.50 | ||||||
![]() |
MSMLG12ATR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 19.9 V | 1.61 W | 14 V | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 14.7 V | 3 kW | Not Qualified | R-PDSO-G2 | e0 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICROSEMI CORP | unknown | R-PDSO-G2 | EAR99 | 8541.10.00.50 | DO-215AB | 2 | |||
![]() |
MSMLG12A
Microsemi Corporation
|
Check for Price | No | No | Transferred | 19.9 V | 1.61 W | 14 V | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | HIGH RELIABILITY | 14.7 V | 3 kW | R-PDSO-G2 | e0 | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-215AB | 2 | ||||
![]() |
MSMLG12AE3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 19.9 V | 1.61 W | 14 V | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 14.7 V | 3 kW | Not Qualified | R-PDSO-G2 | e3 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROSEMI CORP | unknown | R-PDSO-G2 | EAR99 | 8541.10.00.50 | DO-215AB | 2 | |||
![]() |
MSMLG12AE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 19.9 V | 1.61 W | 14 V | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | HIGH RELIABILITY | 14.7 V | 3 kW | R-PDSO-G2 | e3 | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | DO-215AB | 2 | ||||
|
MSMLG12A/TR
Microsemi Corporation
|
Check for Price | No | Transferred | 19.9 V | 1.61 W | 14 V | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 14.7 V | 3 kW | Not Qualified | R-PDSO-G2 | e0 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICROSEMI CORP | unknown | PLASTIC, SMLG, 2 PIN | EAR99 | 8541.10.00.50 |