Filter Your Search
1 - 10 of 14 results
|
MSMCJLCE7.0A/TR
Microchip Technology Inc
|
$3.6908 | No | Active | 12 V | 100 pF | 500 µA | 5 W | 7.94 V | SILICON | 7.78 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7 V | 1 | AVALANCHE | HIGH RELIABILITY | 8.6 V | 1.5 kW | 7 V | Not Qualified | R-PDSO-C2 | e0 | IEC-61000-4-2, 4-4, 4-5 | DO-214AB | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | C BEND | DUAL | MICROCHIP TECHNOLOGY INC | SMCJ, 2 PIN | compliant | EAR99 | 8541.10.00.40 | |||||||||
|
MSMCJLCE7.0A
Microchip Technology Inc
|
$3.8771 | No | Active | 12 V | 100 pF | 500 µA | 5 W | 7.94 V | SILICON | 7.78 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7 V | 1 | AVALANCHE | HIGH RELIABILITY | 8.6 V | 1.5 kW | 7 V | Not Qualified | R-PDSO-C2 | e0 | IEC-61000-4-2, 4-4, 4-5 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROCHIP TECHNOLOGY INC | compliant | |||||||||||
|
MSMCJLCE70AE3/TR
Microchip Technology Inc
|
$4.4606 | Yes | Active | 113 V | 90 pF | 5 µA | 5 W | 81.4 V | SILICON | 77.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 70 V | 1 | AVALANCHE | HIGH RELIABILITY | 85 V | 1.5 kW | 70 V | Not Qualified | R-PDSO-C2 | IEC-61000-4-2, 4-4, 4-5 | DO-214AB | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MICROCHIP TECHNOLOGY INC | SMCJ, 2 PIN | compliant | EAR99 | 8541.10.00.40 | |||||||||
|
MSMCJLCE70AE3
Microchip Technology Inc
|
$4.4621 | Yes | Active | 113 V | 90 pF | 5 µA | 5 W | 81.4 V | SILICON | 77.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 70 V | 1 | AVALANCHE | HIGH RELIABILITY | 85 V | 1.5 kW | 70 V | Not Qualified | R-PDSO-C2 | e3 | IEC-61000-4-2, 4-4, 4-5 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROCHIP TECHNOLOGY INC | compliant | Microchip | ||||||||||
|
MSMCJLCE70A
Microchip Technology Inc
|
$4.4808 | No | Active | 113 V | 90 pF | 5 µA | 5 W | 81.4 V | SILICON | 77.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 70 V | 1 | AVALANCHE | HIGH RELIABILITY | 85 V | 1.5 kW | 70 V | Not Qualified | R-PDSO-C2 | e0 | IEC-61000-4-2, 4-4, 4-5 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROCHIP TECHNOLOGY INC | SMCJ, 2 PIN | compliant | ||||||||||
|
MSMCJLCE7.0AE3
Microchip Technology Inc
|
$4.5471 | Yes | Active | 12 V | 100 pF | 500 µA | 5 W | 7.94 V | SILICON | 7.78 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7 V | 1 | AVALANCHE | HIGH RELIABILITY | 8.6 V | 1.5 kW | 7 V | Not Qualified | R-PDSO-C2 | e3 | IEC-61000-4-2, 4-4, 4-5 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROCHIP TECHNOLOGY INC | SMCJ, 2 PIN | compliant | ||||||||||
![]() |
MSMCJLCE7.0ATR
Microsemi Corporation
|
Check for Price | No | Transferred | 12 V | 100 pF | 500 µA | 5 W | 7.94 V | SILICON | 7.78 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7 V | 1 | AVALANCHE | HIGH RELIABILITY | 8.6 V | 1.5 kW | 7 V | Not Qualified | R-PDSO-C2 | e0 | IEC-61000-4-2, 4-4, 4-5 | DO-214AB | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | C BEND | DUAL | MICROSEMI CORP | PLASTIC, SMCJ, 2 PIN | unknown | EAR99 | 8541.10.00.50 | DO-214AB | 2 | |||||||
|
MSMCJLCE70A
Microsemi Corporation
|
Check for Price | No | No | Transferred | 113 V | 90 pF | 5 µA | 5 W | 81.4 V | SILICON | 77.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 70 V | 1 | AVALANCHE | HIGH RELIABILITY | 85 V | 1.5 kW | 70 V | Not Qualified | R-PDSO-C2 | e0 | IEC-61000-4-2, 4-4, 4-5 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | SMCJ, 2 PIN | unknown | EAR99 | 8541.10.00.50 | |||||||
![]() |
MSMCJLCE7.0A
Microsemi Corporation
|
Check for Price | No | No | Transferred | 12 V | 100 pF | 500 µA | 5 W | 7.94 V | SILICON | 7.78 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7 V | 1 | AVALANCHE | HIGH RELIABILITY | 8.6 V | 1.5 kW | 7 V | Not Qualified | R-PDSO-C2 | e0 | IEC-61000-4-2, 4-4, 4-5 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | SMCJ, 2 PIN | unknown | EAR99 | 8541.10.00.50 | DO-214AB | 2 | |||||
![]() |
MSMCJLCE70AE3TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 113 V | 90 pF | 5 µA | 5 W | 81.4 V | SILICON | 77.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 70 V | 1 | AVALANCHE | HIGH RELIABILITY | 85 V | 1.5 kW | 70 V | Not Qualified | R-PDSO-C2 | IEC-61000-4-2, 4-4, 4-5 | DO-214AB | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MICROSEMI CORP | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | DO-214AB | 2 |