Parametric results for: msmcglce75a under Transient Suppressors

Filter Your Search

1 - 10 of 12 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: msmcglce75a
Select parts from the table below to compare.
Compare
Compare
MSMCGLCE75A
Microchip Technology Inc
$4.6485 No Active 121 V 90 pF 5 µA 5 W 87.7 V SILICON 83.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 75 V 1 AVALANCHE HIGH RELIABILITY 92.1 V 1.5 kW 75 V Not Qualified R-PDSO-G2 e0 IEC-61000-4-2, 4-4, 4-5 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL MICROCHIP TECHNOLOGY INC SMCG, 2 PIN compliant
MSMCGLCE75AE3
Microchip Technology Inc
$4.6485 Yes Active 121 V 90 pF 5 µA 5 W 87.7 V SILICON 83.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 75 V 1 AVALANCHE HIGH RELIABILITY 92.1 V 1.5 kW 75 V Not Qualified R-PDSO-G2 e3 IEC-61000-4-2, 4-4, 4-5 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICROCHIP TECHNOLOGY INC SMCG, 2 PIN compliant
MSMCGLCE7.5A
Microchip Technology Inc
$4.7521 No Active 12.9 V 100 pF 250 µA 5 W 9.265 V SILICON 8.33 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 7.5 V 1 AVALANCHE HIGH RELIABILITY 10.2 V 1.5 kW 7.5 V Not Qualified R-PDSO-G2 e0 IEC-61000-4-2, 4-4, 4-5 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL MICROCHIP TECHNOLOGY INC SMCG, 2 PIN compliant
MSMCGLCE7.5AE3
Microchip Technology Inc
$4.7521 Yes Active 12.9 V 100 pF 250 µA 5 W 9.265 V SILICON 8.33 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 7.5 V 1 AVALANCHE HIGH RELIABILITY 10.2 V 1.5 kW 7.5 V Not Qualified R-PDSO-G2 e3 IEC-61000-4-2, 4-4, 4-5 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICROCHIP TECHNOLOGY INC SMCG, 2 PIN compliant
MSMCGLCE7.5AE3TR
Microsemi Corporation
Check for Price Yes Transferred 12.9 V 100 pF 250 µA 5 W 9.265 V SILICON 8.33 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 7.5 V 1 AVALANCHE HIGH RELIABILITY 10.2 V 1.5 kW 7.5 V Not Qualified R-PDSO-G2 IEC-61000-4-2, 4-4, 4-5 DO-215AB 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL MICROSEMI CORP R-PDSO-G2 compliant DO-215AB 2 EAR99 8541.10.00.50
MSMCGLCE75ATR
Microsemi Corporation
Check for Price No Transferred 121 V 90 pF 5 µA 5 W 87.7 V SILICON 83.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 75 V 1 AVALANCHE HIGH RELIABILITY 92.1 V 1.5 kW 75 V Not Qualified R-PDSO-G2 e0 IEC-61000-4-2, 4-4, 4-5 DO-215AB 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING DUAL MICROSEMI CORP PLASTIC, SMCG, 2 PIN unknown DO-215AB 2 EAR99 8541.10.00.50
MSMCGLCE75A
Microsemi Corporation
Check for Price No No Transferred 121 V 90 pF 5 µA 5 W 87.7 V SILICON 83.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 75 V 1 AVALANCHE HIGH RELIABILITY 92.1 V 1.5 kW 75 V Not Qualified R-PDSO-G2 e0 IEC-61000-4-2, 4-4, 4-5 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL MICROSEMI CORP SMCG, 2 PIN unknown DO-215AB 2 EAR99 8541.10.00.50
MSMCGLCE7.5AE3
Microsemi Corporation
Check for Price Yes Yes Transferred 12.9 V 100 pF 250 µA 5 W 9.265 V SILICON 8.33 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 7.5 V 1 AVALANCHE HIGH RELIABILITY 10.2 V 1.5 kW 7.5 V Not Qualified R-PDSO-G2 e3 IEC-61000-4-2, 4-4, 4-5 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICROSEMI CORP SMCG, 2 PIN compliant DO-215AB 2 EAR99 8541.10.00.50 Microsemi Corporation
MSMCGLCE75AE3
Microsemi Corporation
Check for Price Yes Yes Transferred 121 V 90 pF 5 µA 5 W 87.7 V SILICON 83.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 75 V 1 AVALANCHE HIGH RELIABILITY 92.1 V 1.5 kW 75 V Not Qualified R-PDSO-G2 e3 IEC-61000-4-2, 4-4, 4-5 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICROSEMI CORP SMCG, 2 PIN compliant DO-215AB 2 EAR99 8541.10.00.50
MSMCGLCE7.5ATR
Microsemi Corporation
Check for Price No Transferred 12.9 V 100 pF 250 µA 5 W 9.265 V SILICON 8.33 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 7.5 V 1 AVALANCHE HIGH RELIABILITY 10.2 V 1.5 kW 7.5 V Not Qualified R-PDSO-G2 e0 IEC-61000-4-2, 4-4, 4-5 DO-215AB 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING DUAL MICROSEMI CORP PLASTIC, SMCG, 2 PIN unknown DO-215AB 2 EAR99 8541.10.00.50