Parametric results for: msmcglce22a under Transient Suppressors

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: msmcglce22a
Select parts from the table below to compare.
Compare
Compare
MSMCGLCE22A
Microchip Technology Inc
$4.6485 No Active 35.5 V 100 pF 5 µA 5 W 25.65 V SILICON 24.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 22 V 1 AVALANCHE HIGH RELIABILITY 26.9 V 1.5 kW 22 V Not Qualified R-PDSO-G2 e0 IEC-61000-4-2, 4-4, 4-5 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL MICROCHIP TECHNOLOGY INC SMCG, 2 PIN compliant
MSMCGLCE22AE3
Microchip Technology Inc
$4.6485 Yes Active 35.5 V 100 pF 5 µA 5 W 25.65 V SILICON 24.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 22 V 1 AVALANCHE HIGH RELIABILITY 26.9 V 1.5 kW 22 V Not Qualified R-PDSO-G2 e3 IEC-61000-4-2, 4-4, 4-5 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICROCHIP TECHNOLOGY INC SMCG, 2 PIN compliant
MSMCGLCE22AE3TR
Microsemi Corporation
Check for Price Yes Transferred 35.5 V 100 pF 5 µA 5 W 25.65 V SILICON 24.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 22 V 1 AVALANCHE HIGH RELIABILITY 26.9 V 1.5 kW 22 V Not Qualified R-PDSO-G2 IEC-61000-4-2, 4-4, 4-5 DO-215AB 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL MICROSEMI CORP R-PDSO-G2 compliant DO-215AB 2 EAR99 8541.10.00.50
MSMCGLCE22A
Microsemi Corporation
Check for Price No No Transferred 35.5 V 100 pF 5 µA 5 W 25.65 V SILICON 24.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 22 V 1 AVALANCHE HIGH RELIABILITY 26.9 V 1.5 kW 22 V Not Qualified R-PDSO-G2 e0 IEC-61000-4-2, 4-4, 4-5 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL MICROSEMI CORP SMCG, 2 PIN unknown DO-215AB 2 EAR99 8541.10.00.50
MSMCGLCE22ATR
Microsemi Corporation
Check for Price No Transferred 35.5 V 100 pF 5 µA 5 W 25.65 V SILICON 24.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 22 V 1 AVALANCHE HIGH RELIABILITY 26.9 V 1.5 kW 22 V Not Qualified R-PDSO-G2 e0 IEC-61000-4-2, 4-4, 4-5 DO-215AB 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING DUAL MICROSEMI CORP PLASTIC, SMCG, 2 PIN unknown DO-215AB 2 EAR99 8541.10.00.50
MSMCGLCE22AE3
Microsemi Corporation
Check for Price Yes Yes Transferred 35.5 V 100 pF 5 µA 5 W 25.65 V SILICON 24.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 22 V 1 AVALANCHE HIGH RELIABILITY 26.9 V 1.5 kW 22 V Not Qualified R-PDSO-G2 e3 IEC-61000-4-2, 4-4, 4-5 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICROSEMI CORP SMCG, 2 PIN compliant DO-215AB 2 EAR99 8541.10.00.50