Parametric results for: msmcg7.5a/tr under Transient Suppressors

Filter Your Search

1 - 5 of 5 results

|
-
-
-
-
-
Manufacturer Part Number: msmcg75atr
Select parts from the table below to compare.
Compare
Compare
MSMCG7.5A/TR
Microchip Technology Inc
$1.9200 Buy No Active 12.9 V 1.56 W 8.77 V SILICON 8.33 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 7.5 V 1 AVALANCHE HIGH RELIABILITY 9.21 V 1.5 kW Not Qualified R-PDSO-G2 e0 MIL-19500 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL MICROCHIP TECHNOLOGY INC PLASTIC, SMCG, 2 PIN compliant
MSMCG7.5ATR
Microsemi Corporation
Check for Price Buy No No Active 1.56 W SILICON 8.33 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 7.5 V 1 AVALANCHE HIGH RELIABILITY 9.21 V 1.5 kW Not Qualified R-PDSO-G2 e0 MIL-19500 DO-215AB 1 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL MICROSEMI CORP R-PDSO-G2 unknown DO-215AB 2
MSMCG75A/TR
Microsemi Corporation
Check for Price Buy No Transferred 121 V 1.56 W 87.7 V SILICON 83.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 75 V 1 AVALANCHE HIGH RELIABILITY 92.1 V 1.5 kW Not Qualified R-PDSO-G2 e0 MIL-19500 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL MICROSEMI CORP PLASTIC PACKAGE-2 unknown EAR99 8541.10.00.50
MSMCG7.5A/TR
Microsemi Corporation
Check for Price Buy No Transferred 12.9 V 1.56 W 8.77 V SILICON 8.33 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 7.5 V 1 AVALANCHE HIGH RELIABILITY 9.21 V 1.5 kW Not Qualified R-PDSO-G2 e0 MIL-19500 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL MICROSEMI CORP PLASTIC, SMCG, 2 PIN unknown EAR99 8541.10.00.50
MSMCG75ATR
Microsemi Corporation
Check for Price Buy No No Transferred 121 V 1.56 W 87.7 V SILICON 83.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 75 V 1 AVALANCHE HIGH RELIABILITY 92.1 V 1.5 kW Not Qualified R-PDSO-G2 e0 MIL-19500 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL MICROSEMI CORP R-PDSO-G2 unknown DO-215AB 2 EAR99 8541.10.00.50