Parametric results for: msmcg7.0a under Transient Suppressors

Filter Your Search

1 - 10 of 19 results

|
-
-
-
-
-
Manufacturer Part Number: msmcg70a
Select parts from the table below to compare.
Compare
Compare
MSMCG70AE3
Microchip Technology Inc
$1.7150 Yes Active 113 V 1.56 W 81.9 V SILICON 77.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 70 V 1 AVALANCHE HIGH RELIABILITY 86 V 1.5 kW Not Qualified R-PDSO-G2 e3 MIL-19500 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN compliant
MSMCG7.0AE3
Microchip Technology Inc
$1.7150 Yes Active 12 V 1.56 W 8.19 V SILICON 7.78 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 7 V 1 AVALANCHE HIGH RELIABILITY 8.6 V 1.5 kW Not Qualified R-PDSO-G2 e3 MIL-19500 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN compliant Microchip
MSMCG70A
Microchip Technology Inc
$1.7150 No Active 113 V 1.56 W 81.9 V SILICON 77.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 70 V 1 AVALANCHE HIGH RELIABILITY 86 V 1.5 kW R-PDSO-G2 e0 MIL-19500 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL MICROCHIP TECHNOLOGY INC PLASTIC, SMCG, 2 PIN compliant
MSMCG7.0A
Microchip Technology Inc
$1.7150 No Active 12 V 1.56 W 8.19 V SILICON 7.78 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 7 V 1 AVALANCHE HIGH RELIABILITY 8.6 V 1.5 kW R-PDSO-G2 e0 MIL-19500 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL MICROCHIP TECHNOLOGY INC PLASTIC, SMCG, 2 PIN compliant Microchip
MSMCG70AE3/TR
Microchip Technology Inc
$1.9200 Yes Active 113 V 1.56 W 81.9 V SILICON 77.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 70 V 1 AVALANCHE HIGH RELIABILITY 86 V 1.5 kW Not Qualified R-PDSO-G2 e3 MIL-19500 DO-215AB 1 150 °C -65 °C 250 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN compliant
MSMCG70ATR
Microsemi Corporation
Check for Price No No Active 1.56 W SILICON 77.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 70 V 1 AVALANCHE HIGH RELIABILITY 86 V 1.5 kW Not Qualified R-PDSO-G2 e0 MIL-19500 DO-215AB 1 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL MICROSEMI CORP R-PDSO-G2 unknown DO-215AB 2
MSMCG7.0AE3/TR
Microsemi Corporation
Check for Price Yes Transferred 12 V 1.56 W 8.19 V SILICON 7.78 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 7 V 1 AVALANCHE HIGH RELIABILITY 8.6 V 1.5 kW Not Qualified R-PDSO-G2 e3 MIL-19500 DO-215AB 1 150 °C -65 °C 250 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL MICROSEMI CORP R-PDSO-G2 compliant EAR99 8541.10.00.50
MSMCG7.0A/TR
Microsemi Corporation
Check for Price No Transferred 12 V 1.56 W 8.19 V SILICON 7.78 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 7 V 1 AVALANCHE HIGH RELIABILITY 8.6 V 1.5 kW Not Qualified R-PDSO-G2 e0 MIL-19500 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL MICROSEMI CORP PLASTIC, SMCG, 2 PIN unknown EAR99 8541.10.00.50
MSMCG7.0AE3
Microsemi Corporation
Check for Price Yes Yes Transferred 1.56 W SILICON 7.78 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 7 V 1 AVALANCHE HIGH RELIABILITY 8.6 V 1.5 kW Not Qualified R-PDSO-G2 e3 MIL-19500 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICROSEMI CORP ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN compliant DO-215AB 2 EAR99 8541.10.00.50
MSMCG7.0AE3/TR13
Microsemi Corporation
Check for Price Yes Yes Transferred 1.56 W SILICON 7.78 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 7 V 1 AVALANCHE HIGH RELIABILITY 8.6 V 1.5 kW R-PDSO-G2 e3 MIL-19500 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICROSEMI CORP R-PDSO-G2 compliant DO-215AB 2 EAR99 8541.10.00.50