Parametric results for: msc1212y3pagt under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: msc1212y3pagt
Select parts from the table below to compare.
Compare
Compare
MSC1212Y3PAGT
Texas Instruments
$37.9476 Yes Yes Active 8 40 MHz 8192 1280 160 8051 8 16 40 MHz 32 4 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES AT 2.7V MINIMUM SUPPLY NO YES NO FIXED POINT YES YES 13 8 YES FLASH 5.25 V 4.75 V AUTOMOTIVE S-PQFP-G64 Not Qualified e4 4 125 °C -40 °C 260 30 64 PLASTIC/EPOXY TFQFP TQFP64,.47SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.2 mm 10 mm 10 mm TEXAS INSTRUMENTS INC QFP TQFP-64 64 compliant EAR99 8542.31.00.01 Texas Instruments
MSC1212Y3PAGTG4
Texas Instruments
Check for Price Yes Obsolete 8 40 MHz 8192 1280 8051 8 16 40 MHz 32 4 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES AT 2.7V MINIMUM SUPPLY YES YES NO FIXED POINT YES NO YES 1 6 2 8 8 YES FLASH 5.25 V 4.75 V AUTOMOTIVE S-PQFP-G64 Not Qualified e4 4 125 °C -40 °C 260 30 64 PLASTIC/EPOXY TFQFP TQFP64,.47SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.2 mm 10 mm 10 mm TEXAS INSTRUMENTS INC QFP TFQFP, TQFP64,.47SQ 64 compliant 3A991.A.2 8542.31.00.01