Parametric results for: ms3476w22-41s under Military Circular Connectors

Filter Your Search

1 - 10 of 53 results

|
Manufacturer Part Number: ms3476w2241s
Select parts from the table below to compare.
Compare
Compare
MS3476W22-41S
Amphenol FCi
Check for Price Transferred 41 FEMALE CABLE 22 ALUMINUM ALLOY GOLD MIL SERIES CONNECTOR STANDARD: MIL-C-26482, POLARIZED, COMPAT... more NO NO ENVIRONMENT/FLUID RESISTANT NO e4 YES SOLID PLUG GOLD BAYONET NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP FCI compliant EAR99 8536.69.40.20
MS3476W22-41S
ITT Interconnect Solutions
Check for Price No No Obsolete 41 FEMALE CABLE 22 ALUMINUM ALLOY GOLD MIL SERIES CONNECTOR STANDARD: MIL-C-26482, COMPATIBLE CONTACTS: M39029/5-116; M39029/4-115 NO NO CORROSION RESISTANT; FLUID RESISTANT NO YES SOLID PLUG COPPER ALLOY BAYONET NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP ITT CANNON compliant EAR99 8536.69.40.20
MS3476W22-41SX-LC
Aero-Electric Connector Inc
Check for Price No Active 41 FEMALE CABLE 22 ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-26482 NO NO CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT NO YES SOLID PLUG BAYONET YES NO GENERAL PURPOSE CADMIUM CRIMP AERO-ELECTRIC CONNECTOR INC compliant EAR99 8536.69.40.20
MS3476W22-41SW-LC
Aero-Electric Connector Inc
Check for Price No Active 41 FEMALE CABLE 22 ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-26482 NO NO CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT NO YES SOLID PLUG BAYONET YES NO GENERAL PURPOSE CADMIUM CRIMP AERO-ELECTRIC CONNECTOR INC compliant EAR99 8536.69.40.20
MS3476W22-41S
TE Connectivity
Check for Price No Active 41 13 A FEMALE CABLE 22 ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-26482 NO 13A 1 POLARIZED N 850 V 12 AWG 14 AWG NO ENVIRONMENT RESISTANT; MOISTURE RESISTANT NO NO -55 °C 200 °C SOLID PLUG NOT APPLICABLE NOT SPECIFIED RND PIN-SKT BAYONET NO YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO CADMIUM CRIMP TE CONNECTIVITY LTD not_compliant EAR99 8536.69.40.20 TE Connectivity
MS3476W22-41SW
ITT Interconnect Solutions
Check for Price No No Obsolete 41 FEMALE CABLE 22 ALUMINUM ALLOY GOLD MIL SERIES CONNECTOR STANDARD: MIL-C-26482, COMPATIBLE CONTACTS: M39029/5-116; M39029/4-115 NO NO CORROSION RESISTANT; FLUID RESISTANT NO e4 YES SOLID PLUG Gold (Au) COPPER ALLOY BAYONET NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP ITT CANNON compliant
MS3476W2241SY
TE Connectivity
Check for Price Obsolete 41 FEMALE CABLE 22 ALUMINUM ALLOY MIL SERIES CONNECTOR COMPATIBLE CONTACTS: M39029/5-115; M39029/5-116 NO NO ENVIRONMENT RESISTANT; MOISTURE RESISTANT NO YES SOLID PLUG BAYONET YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM TYCO ELECTRONICS AMP unknown
MS3476W2241SY
TE's AMP
Check for Price Obsolete 41 FEMALE CABLE 22 ALUMINUM ALLOY MIL SERIES CONNECTOR COMPATIBLE CONTACTS: M39029/5-115; M39029/5-116 NO NO ENVIRONMENT RESISTANT; MOISTURE RESISTANT NO YES SOLID PLUG BAYONET YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM TYCO ELECTRONICS AMP unknown
MS3476W22-41S
Amphenol Corporation
Check for Price No Active 41 FEMALE CABLE 22 ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-C-26482, COMPATIBLE CONTACT: M39029/5-115; M39029/5-116 NO NO ENVIRONMENT RESISTANT NO YES -65 °C 200 °C SOLID PLUG NOT SPECIFIED 27,14 20,16 Crp Rear Rlse BAYONET NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP AMPHENOL CORP unknown EAR99 8536.69.40.20 Amphenol
MS3476W22-41SW
Aero-Electric Connector Inc
Check for Price No No Active 41 FEMALE CABLE 22 ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-26482 NO NO CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT NO YES SOLID PLUG NOT SPECIFIED BAYONET NO NO GENERAL PURPOSE CADMIUM CRIMP AERO-ELECTRIC CONNECTOR INC compliant