Filter Your Search
1 - 1 of 1 results
![]() |
MS12ANW03
NKK Switches
|
Check for Price Buy | Yes | Yes | Obsolete | 25000 Cycle(s) | 0.01 mΩ | 2 | SPDT | HORIZONTAL | SILVER | SLIDE SWITCH | SLIDE | 3A@250VAC | 3 A | ON-ON | 250 V | 1500VAC V | 1 GΩ | -10 °C | 70 °C | THROUGH HOLE-STRAIGHT | SILVER | SILVER | BREAK-BEFORE-MAKE | SILVER | STAINLESS STEEL | GLASS FILLED DIALLYL PHTHALATE | 3 | EPOXY | WAVE | NO | COPPER ALLOY | SOLDER | 0.201 inch | 6.604 mm | 17.8562 mm | 12.7 mm | 0.25 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.50 | NKK Switches |