Parametric results for: mrt100kp58a under Transient Suppressors

Filter Your Search

1 - 9 of 9 results

|
-
-
-
Manufacturer Part Number: mrt100kp58a
Select parts from the table below to compare.
Compare
Compare
MRT100KP58AE3
Microchip Technology Inc
$28.5653 Buy Yes Active 7 W SILICON 64.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 58 V 1 AVALANCHE HIGH RELIABILITY 71.2 V 100 kW O-PALF-W2 e3 MIL-19500 DO-204AR 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN compliant
MRT100KP58A
Microchip Technology Inc
$28.5653 Buy No Active 7 W SILICON 64.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 58 V 1 AVALANCHE HIGH RELIABILITY 71.2 V 100 kW O-PALF-W2 e0 MIL-19500 DO-204AR 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant
MRT100KP58AE3/TR
Microsemi Corporation
Check for Price Buy Yes Transferred 94 V 1.61 W 67.8 V SILICON 64.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 58 V 1 AVALANCHE HIGH RELIABILITY 71.2 V 100 kW Not Qualified O-PALF-W2 e3 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP O-PALF-W2 compliant EAR99 8541.10.00.50
MRT100KP58ATR
Microsemi Corporation
Check for Price Buy No No Transferred 94 V 1.61 W 67.8 V SILICON 64.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 58 V 1 AVALANCHE HIGH RELIABILITY 71.2 V 100 kW Not Qualified O-PALF-W2 e0 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP O-PALF-W2 unknown EAR99 8541.10.00.50 2 CASE 5A
MRT100KP58A
Microsemi Corporation
Check for Price Buy No No Transferred 7 W SILICON 64.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 58 V 1 AVALANCHE HIGH RELIABILITY 71.2 V 100 kW O-PALF-W2 e0 MIL-19500 DO-204AR 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP PLASTIC, CASE 5A, 2 PIN unknown EAR99 8541.10.00.50
MRT100KP58AE3
Microsemi Corporation
Check for Price Buy Yes Yes Transferred 7 W SILICON 64.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 58 V 1 AVALANCHE HIGH RELIABILITY 71.2 V 100 kW O-PALF-W2 e3 MIL-19500 DO-204AR 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN compliant EAR99 8541.10.00.50
MRT100KP58A/TR
Microsemi Corporation
Check for Price Buy No Transferred 94 V 1.61 W 67.8 V SILICON 64.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 58 V 1 AVALANCHE HIGH RELIABILITY 71.2 V 100 kW Not Qualified O-PALF-W2 e0 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP O-PALF-W2 not_compliant EAR99 8541.10.00.50
MRT100KP58A
MDE Semiconductor Inc
Check for Price Buy Yes Active 114 V 20 µA 8 W SILICON 64.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 58 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY; PRSM-MIN 100 kW 58 V O-PALF-W2 MIL-STD-750 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MDE SEMICONDUCTOR INC unknown EAR99 8541.10.00.50
MRT100KP58AE3TR
Microsemi Corporation
Check for Price Buy Yes Yes Transferred 94 V 1.61 W 67.8 V SILICON 64.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 58 V 1 AVALANCHE HIGH RELIABILITY 71.2 V 100 kW Not Qualified O-PALF-W2 e3 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP O-PALF-W2 unknown EAR99 8541.10.00.50 2 CASE 5A