Filter Your Search
1 - 3 of 3 results
|
MPZ2012S102AT000
TDK Corporation
|
$0.0378 Buy | Yes | Yes | Active | 1.5 A | 150 mΩ | 1000 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0805 | Chip Bead | 2 | TAPE AND REEL | Tin (Sn) - with Nickel (Ni) barrier | 850 µm | 2 mm | 1.25 mm | TDK CORP | EIA STD PACKAGE 0805, 2 PIN | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
MPZ2012S102ATD25
TDK Corporation
|
$0.0400 Buy | Yes | Active | 1.5 A | 150 mΩ | 1000 OHM Ω | SURFACE MOUNT | FERRITE CHIP | AEC-Q200 | 1 | 125 °C | -55 °C | 2 | TR, 7 INCH | 850 µm | 2 mm | 1.25 mm | TDK CORP | EIA STD PACKAGE SIZE 0805, 2 PIN | compliant | EAR99 | 8504.50.80.00 | TDK | |||||||||
|
MPZ2012S102AT
TDK Corporation
|
Check for Price Buy | Yes | Yes | Active | 1.5 A | 150 mΩ | 1000 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | 125 °C | -55 °C | 0805 | Chip Bead | 2 | TR, 7 INCH | 850 µm | 2 mm | 1.25 mm | TDK CORP | EIA STD PACKAGE SIZE 0805, 2 PIN | compliant | EAR99 | 8504.50.80.00 | TDK |