Filter Your Search
1 - 2 of 2 results
|
MPQ8632GLE-6
Monolithic Power Systems
|
Check for Price Buy | Yes | Active | 12 V | 1.2 V | 18 V | 4.5 V | 611 mV | 13 V | 6 A | YES | BUCK | 1 MHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-XQCC-N16 | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 16 | UNSPECIFIED | VQCCN | LCC16(UNSPEC) | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | QUAD | 3 mm | 4 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | QFN-16 | compliant | EAR99 | 8542.39.00.01 | ||||
|
MPQ8632GLE-6-Z
Monolithic Power Systems
|
Check for Price Buy | Yes | Active | 12 V | 18 V | 4.5 V | YES | BUCK | 1 MHz | ADJUSTABLE OUTPUT VOLTAGE RANGE FROM 0.6... more | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-XXSS-N16 | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 16 | UNSPECIFIED | RECTANGULAR | SPECIAL SHAPE | YES | MATTE TIN | NO LEAD | UNSPECIFIED | 3 mm | 4 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | 3 X 4 MM, MO-220, QFN-16 | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) |