Parametric results for: mpq4459dqt-lf-z under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mpq4459dqtlfz
Select parts from the table below to compare.
Compare
Compare
MPQ4459DQT-LF-Z
Monolithic Power Systems
Check for Price Buy Yes Active 12 V 36 V 3.8 V YES BUCK 4 MHz OUTPUT VOLTAGE RANGE FROM 0.8 V TO 30 V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE S-PDSO-N10 e3 1 125 °C -40 °C 260 40 10 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm DUAL 3 mm 3 mm 800 µm MONOLITHIC POWER SYSTEMS INC HVSON, compliant EAR99 8542.39.00.01 Monolithic Power Systems (MPS)