Parametric results for: mpmt10011003at1 under Array/Network Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mpmt10011003at1
Select parts from the table below to compare.
Compare
Compare
MPMT10011003AT1
Vishay Intertechnologies
Check for Price Yes Active 0.1 % 200 mW 1206 SURFACE MOUNT SOT-23 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 100 mW 1 kΩ DIVIDER 1 70 °C 100 kΩ YES 2 ppm/°C 100 V e3 150 °C -55 °C Rectangular 2 3 RECTANGULAR PACKAGE TR Tin (Sn) GULL WING 1.02 mm 3.05 mm 1.4 mm VISHAY INTERTECHNOLOGY INC SOT-23 compliant Vishay
MPMT10011003AT1
Vishay Thin Film
Check for Price Yes Yes Active 0.1 % 200 mW 1206 SURFACE MOUNT SOT-23 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 100 mW 1 kΩ DIVIDER 1 70 °C 100 kΩ YES 2 ppm/°C 100 V e3 150 °C -55 °C Rectangular 2 3 RECTANGULAR PACKAGE TR Tin (Sn) GULL WING 1.02 mm 3.05 mm 1.4 mm VISHAY INTERTECHNOLOGY INC SMT, 0612 compliant EAR99 8533.21.00.20