Parametric results for: mplad6.5kp18cae3 under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mplad65kp18cae3
Select parts from the table below to compare.
Compare
Compare
MPLAD6.5KP18CAE3
Microchip Technology Inc
$5.4491 Buy Yes Active 2.5 W SILICON 20 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 18 V 1 AVALANCHE HIGH RELIABILITY 22.1 V 6.5 kW S-PSSO-G1 e3 AEC-Q101; MIL-19500 150 °C -55 °C CATHODE 1 PLASTIC/EPOXY SQUARE SMALL OUTLINE MATTE TIN GULL WING SINGLE MICROCHIP TECHNOLOGY INC compliant
MPLAD6.5KP18CAE3
Microsemi Corporation
Check for Price Buy Yes Transferred 2.5 W SILICON 20 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 18 V 1 AVALANCHE HIGH RELIABILITY 22.1 V 6.5 kW S-PSSO-G1 e3 AEC-Q101; MIL-19500 150 °C -55 °C CATHODE 1 PLASTIC/EPOXY SQUARE SMALL OUTLINE MATTE TIN GULL WING SINGLE MICROSEMI CORP compliant HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, MINI-PLAD, 1 PIN EAR99 8541.10.00.50 Microsemi Corporation