Parametric results for: mplad30kp24ae3 under Transient Suppressors

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: mplad30kp24ae3
Select parts from the table below to compare.
Compare
Compare
MPLAD30KP24AE3/TR
Microchip Technology Inc
$37.7445 Yes Active 39.8 V 2.5 W 28.1 V SILICON 26.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 24 V 1 AVALANCHE HIGH RELIABILITY 29.5 V 30 kW Not Qualified R-PSSO-G1 e3 1 150 °C -65 °C CATHODE 1 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE MICROCHIP TECHNOLOGY INC R-PSSO-G1 compliant EAR99 8541.10.00.50
MPLAD30KP24AE3
Microchip Technology Inc
$37.9295 Yes Active 39.8 V 2.5 W 28.1 V SILICON 26.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 24 V 1 AVALANCHE HIGH RELIABILITY 29.5 V 30 kW Not Qualified S-PSSO-G1 MIL-19500 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED CATHODE 1 PLASTIC/EPOXY SQUARE SMALL OUTLINE GULL WING SINGLE MICROCHIP TECHNOLOGY INC compliant EAR99 8542.32.00.51
MPLAD30KP24AE3TR
Microsemi Corporation
Check for Price Yes Yes Transferred 39.8 V 2.5 W 28.1 V SILICON 26.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 24 V 1 AVALANCHE HIGH RELIABILITY 29.5 V 30 kW Not Qualified R-PSSO-G1 e3 1 150 °C -65 °C CATHODE 1 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE MICROSEMI CORP R-PSSO-G1 unknown EAR99 8541.10.00.50 1
MPLAD30KP24AE3
Microsemi Corporation
Check for Price Yes Yes Transferred 39.8 V 2.5 W 28.1 V SILICON 26.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 24 V 1 AVALANCHE HIGH RELIABILITY 29.5 V 30 kW Not Qualified S-PSSO-G1 MIL-19500 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED CATHODE 1 PLASTIC/EPOXY SQUARE SMALL OUTLINE GULL WING SINGLE MICROSEMI CORP ROHS COMPLIANT, PLASTIC PACKAGE-1 compliant EAR99 8541.10.00.50
MPLAD30KP24AE3/TR
Microsemi Corporation
Check for Price Yes Transferred 39.8 V 2.5 W 28.1 V SILICON 26.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 24 V 1 AVALANCHE HIGH RELIABILITY 29.5 V 30 kW Not Qualified R-PSSO-G1 e3 1 150 °C -65 °C CATHODE 1 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE MICROSEMI CORP R-PSSO-G1 compliant EAR99 8541.10.00.50