Parametric results for: mplad15kp26ae3 under Transient Suppressors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mplad15kp26ae3
Select parts from the table below to compare.
Compare
Compare
MPLAD15KP26AE3TR
Microsemi Corporation
Check for Price Yes Yes Transferred 42.1 V 2.5 W 30.4 V SILICON 28.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 26 V 1 AVALANCHE HIGH RELIABILITY 31.9 V 15 kW Not Qualified R-PSSO-G1 MIL-19500 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED CATHODE 1 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE MICROSEMI CORP R-PSSO-G1 1 compliant EAR99 8541.10.00.50
MPLAD15KP26AE3TR
Microchip Technology Inc
Check for Price Yes Active 42.1 V 2.5 W 30.4 V SILICON 28.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 26 V 1 AVALANCHE HIGH RELIABILITY 31.9 V 15 kW Not Qualified R-PSSO-G1 MIL-19500 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED CATHODE 1 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE MICROCHIP TECHNOLOGY INC R-PSSO-G1 compliant EAR99 8541.10.00.50
MPLAD15KP26AE3
Microsemi Corporation
Check for Price Yes Transferred 42.1 V 2.5 W 30.4 V SILICON 28.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 26 V 1 AVALANCHE HIGH RELIABILITY 31.9 V 15 kW Not Qualified R-PSSO-G1 e3 MIL-19500 1 150 °C -55 °C CATHODE 1 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE MICROSEMI CORP R-PSSO-G1 compliant EAR99 8541.10.00.50
MPLAD15KP26AE3
Microchip Technology Inc
Check for Price Yes Active 42.1 V 2.5 W 30.4 V SILICON 28.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 26 V 1 AVALANCHE HIGH RELIABILITY 31.9 V 15 kW Not Qualified R-PSSO-G1 e3 MIL-19500 1 150 °C -55 °C CATHODE 1 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE MICROCHIP TECHNOLOGY INC R-PSSO-G1 compliant EAR99 8541.10.00.50