Filter Your Search
1 - 2 of 2 results
![]() |
MPC92429ACR2
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 20 MHz | 400 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.465 V | 3.135 V | COMMERCIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 70 °C | 220 | 30 | 32 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | FREESCALE SEMICONDUCTOR INC | QFP | LEAD FREE, LQFP-32 | 32 | compliant | EAR99 | 8542.39.00.01 | ||||||
![]() |
MPC92429ACR2
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 20 MHz | 400 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 100 mA | 3.465 V | 3.135 V | COMMERCIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | INTEGRATED DEVICE TECHNOLOGY INC | TQFP | LEAD FREE, LQFP-32 | 32 | unknown | EAR99 | 8542.39.00.01 | PRG32 |