Parametric results for: mpc8343evragdb under Microprocessors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mpc8343evragdb
Select parts from the table below to compare.
Compare
Compare
MPC8343EVRAGDB
NXP Semiconductors
$82.0500 Yes Not Recommended 32 400 MHz 32 32 66 MHz YES 1.2 V MICROPROCESSOR CMOS ALSO REQUIRES 2.5V AND 3.3V SUPPLY YES FLOATING POINT YES YES 1.26 V 1.14 V OTHER S-PBGA-B620 Not Qualified e2 3 105 °C 260 40 620 PLASTIC/EPOXY BGA BGA620,28X28,40 SQUARE GRID ARRAY Tin/Silver (Sn/Ag) BALL 1 mm BOTTOM 2.46 mm 29 mm 29 mm NXP SEMICONDUCTORS 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-620 compliant 5A002.A.1 8542.31.00.01 NXP
MPC8343EVRAGDB
Freescale Semiconductor
Check for Price Yes Yes Transferred 32 400 MHz 32 32 66 MHz YES 1.2 V MICROPROCESSOR CMOS ALSO REQUIRES 2.5V AND 3.3V SUPPLY YES FLOATING POINT YES YES 1.26 V 1.14 V OTHER S-PBGA-B620 Not Qualified e2 3 105 °C 260 40 620 PLASTIC/EPOXY BGA BGA620,28X28,40 SQUARE GRID ARRAY TIN SILVER BALL 1 mm BOTTOM 2.46 mm 29 mm 29 mm FREESCALE SEMICONDUCTOR INC 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-620 compliant 5A002 8542.31.00.01 BGA 620