Parametric results for: mpc8255avvpibb under Microprocessors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: mpc8255avvpibb
Select parts from the table below to compare.
Compare
Compare
KMPC8255AVVPIBB
Freescale Semiconductor
Check for Price Buy Yes Obsolete 32 300 MHz 64 32 66.66 MHz YES 2 V MICROPROCESSOR, RISC CMOS YES FLOATING POINT YES NO 2.2 V 1.9 V COMMERCIAL S-PBGA-B480 Not Qualified e1 3 70 °C 260 40 480 PLASTIC/EPOXY LBGA SQUARE GRID ARRAY, LOW PROFILE Tin/Silver/Copper (Sn/Ag/Cu) BALL 1.27 mm BOTTOM 1.65 mm 37.5 mm 37.5 mm FREESCALE SEMICONDUCTOR INC BGA 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 480 not_compliant 5A991 8542.31.00.01
MPC8255AVVPIBB
Freescale Semiconductor
Check for Price Buy Yes Yes Transferred 300 MHz 64 32 YES 2.5 V MICROPROCESSOR, RISC CMOS YES FLOATING POINT YES YES 2.7 V 2.4 V OTHER S-PBGA-B480 e1 3 105 °C 260 40 480 PLASTIC/EPOXY LBGA SQUARE GRID ARRAY, LOW PROFILE Tin/Silver/Copper (Sn/Ag/Cu) BALL 1.27 mm BOTTOM 1.65 mm 37.5 mm 37.5 mm FREESCALE SEMICONDUCTOR INC TBGA-480 not_compliant 3A991.A.2 8542.31.00.01
MPC8255AVVPIBB
NXP Semiconductors
Check for Price Buy Yes Obsolete 300 MHz 64 32 YES 2.5 V MICROPROCESSOR, RISC CMOS YES FLOATING POINT YES YES 2.7 V 2.4 V OTHER S-PBGA-B480 e1 3 105 °C 260 40 480 PLASTIC/EPOXY LBGA SQUARE GRID ARRAY, LOW PROFILE Tin/Silver/Copper (Sn/Ag/Cu) BALL 1.27 mm BOTTOM 1.65 mm 37.5 mm 37.5 mm NXP SEMICONDUCTORS TBGA-480 compliant 3A991.A.2 8542.31.00.01 NXP