Parametric results for: mpa106d under Pushbutton Switches

Filter Your Search

1 - 2 of 2 results

|
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: mpa106d
Select parts from the table below to compare.
Compare
Compare
MPA106D
TE Connectivity
$16.0572 Buy Yes Active 6 A 28 V 50000 Cycle(s) 0.01 mΩ SPDT LATCHED GOLD PUSHBUTTON SWITCH PLUNGER 6A@125VAC 4A@28VDC 6 A ON-OFF 250 V 1500VAC V 1 GΩ 11.9952 N -20 °C 85 °C PANEL MOUNT NATURAL NICKEL NICKEL PLATED COPPER ALLOY 3.556 mm 0.25 inch 1/4-40 GOLD OVER SILVER BREAK-BEFORE-MAKE SILVER OVER COPPER THERMOSET NON-ILLUMINATED 1 BULK MOLDED HAND NO COPPER ALLOY WIRE SOLVENT 0.55 inch 8 mm 11.68 mm 13 mm 0.28 inch 0.16 inch TE CONNECTIVITY LTD ROHS COMPLIANT not_compliant EAR99 8536.50.90.35 TE Connectivity
MPA106D
knitter-switch
Check for Price Buy Yes Contact Manufacturer 4 A 30 V 0.02 mΩ SPDT ALTERNATE PUSHBUTTON SWITCH PUSHBUTTON 3A@250VAC 4A@30VDC 3 A ON-ON 250 V 1500VAC V 1 GΩ e4 -45 °C 140 °C PANEL MOUNT CHROME COPPER ALLOY 3.5052 mm 0.236 inch M6X0.75 STAINLESS STEEL NON-ILLUMINATED DIALLYL PHTHALATE EPOXY HAND NO Silver (Ag) BRASS QUICK CONNECT 0.374 inch 8.001 mm 17.8054 mm 13.0048 mm 0.295 inch 0.157 inch KNITTER-SWITCH compliant EAR99 8536.50.90.33