Parametric results for: mp5ke33ae3 under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mp5ke33ae3
Select parts from the table below to compare.
Compare
Compare
MP5KE33AE3
Microsemi Corporation
Check for Price Yes Yes Obsolete 53.3 V 1.19 W 38.65 V SILICON 36.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 33 V 1 AVALANCHE HIGH RELIABILITY 40.6 V 500 W O-PALF-W2 e3 IEC-61000-4-5 DO-204AL 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP DO-41, 2 PIN compliant EAR99 8541.10.00.50
MP5KE33AE3/TR
Microsemi Corporation
Check for Price Yes Yes Obsolete 53.3 V 38.65 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL NO 33 V O-PALF-W2 e3 DO-204AL 1 150 °C -65 °C 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP compliant EAR99 8541.10.00.50