Parametric results for: mp4460dq-lf under Switching Regulator or Controllers

Filter Your Search

1 - 3 of 3 results

All Filters
|
-
-
Manufacturer Part Number: mp4460dqlf
Select parts from the table below to compare.
Compare
Compare
MP4460DQ-LF-P
Monolithic Power Systems
$5.1075 Buy Yes Active 12 V 36 V 3.8 V YES BUCK 4 MHz OUTPUT VOLTAGE IS ADJUSTABLE FROM 0.8 TO 30V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE S-PDSO-N10 e3 1 125 °C -40 °C 260 40 10 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm DUAL 3 mm 3 mm 1 mm MONOLITHIC POWER SYSTEMS INC 3 X 3 MM, ROHS COMPLIANT, MO-229VEED-5, QFN-10 compliant EAR99 8542.39.00.01 Monolithic Power Systems (MPS)
MP4460DQ-LF
Monolithic Power Systems
Check for Price Buy Yes Yes Active 12 V 36 V 4.5 V 3.5 A YES BUCK 4.8 MHz OUTPUT VOLTAGE IS ADJUSTABLE FROM 0.8 TO 30V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-XDSO-N10 e3 Not Qualified 1 85 °C -40 °C 260 40 10 UNSPECIFIED HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm DUAL 3 mm 3 mm 1 mm MONOLITHIC POWER SYSTEMS INC QFN-10 compliant EAR99 8542.39.00.01 SON 10
MP4460DQ-LF-Z
Monolithic Power Systems
Check for Price Buy Yes Yes Active 12 V 36 V 4.5 V 3.5 A YES BUCK 4.8 MHz OUTPUT VOLTAGE IS ADJUSTABLE FROM 0.8 TO 30V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-XDSO-N10 e3 Not Qualified 1 85 °C -40 °C 10 UNSPECIFIED HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm DUAL 3 mm 3 mm 1 mm MONOLITHIC POWER SYSTEMS INC QFN-10 compliant EAR99 8542.39.00.01 Monolithic Power Systems (MPS) SON 10