Parametric results for: mp2357dj-lf-z under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mp2357djlfz
Select parts from the table below to compare.
Compare
Compare
MP2357DJ-LF-Z
Monolithic Power Systems
Check for Price Yes Yes Not Recommended 12 V 24 V 4.5 V 800 mA YES BUCK 1.4 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G6 e3 Not Qualified 1 85 °C -40 °C 260 40 6 PLASTIC/EPOXY VSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1 mm MONOLITHIC POWER SYSTEMS INC TSSOP 6 PIN 6 compliant EAR99 8542.39.00.01 Monolithic Power Systems (MPS)