Filter Your Search
1 - 10 of 112 results
![]() |
MP1519DQ-Z
Monolithic Power Systems
|
Check for Price | No | No | Active | YES | 1 | Not Qualified | S-XQCC-N16 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | UNSPECIFIED | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | MONOLITHIC POWER SYSTEMS INC | QFN | HVQCCN, | 16 | compliant | EAR99 | 8542.39.00.01 | LED DISPLAY DRIVER | 3 mm | NO | 4 | HVQCCN | 1 mm | 5.5 V | 2.5 V | 5 V | INDUSTRIAL | 3 mm | ||||||||||||||||||
![]() |
MP1518DG-LF-Z
Monolithic Power Systems
|
Check for Price | Yes | Yes | Active | YES | 1 | Not Qualified | S-PDSO-N8 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | MONOLITHIC POWER SYSTEMS INC | SON | QFN-8 | 8 | compliant | EAR99 | 8542.39.00.01 | LED DISPLAY DRIVER | 2 mm | NO | 6 | HVSON | 1 mm | 6 V | 2.5 V | 5 V | INDUSTRIAL | 2 mm | |||||||||||||||
|
MP1510
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 15 A | 1 V | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 300 A | 1 | S-PUFM-D4 | UL APPROVED | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | SOLDER LUG | UPPER | MERITEK ELECTRONICS CORP | compliant | EAR99 | 8541.10.00.80 | 2018-04-06 | ||||||||||||||||||||||||
![]() |
MP1518DJE-LF
Monolithic Power Systems
|
Check for Price | Yes | Yes | Active | YES | 1 | Not Qualified | R-PDSO-G6 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | MONOLITHIC POWER SYSTEMS INC | TSSOP | ROHS COMPLIANT, MO-193AB, TSOT-23, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | LED DISPLAY DRIVER | 2.9 mm | NO | 6 | LSSOP | 1.45 mm | 6 V | 2.5 V | 5 V | INDUSTRIAL | 1.6 mm | |||||||||||||||
|
MP1510
Microsemi Corporation
|
Check for Price | Transferred | 15 A | 1.1 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 300 A | 1 | Not Qualified | S-PUFM-D4 | e0 | 150 °C | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | TIN LEAD | SOLDER LUG | UPPER | MICROSEMI CORP | PLASTIC, MP-50, 4 PIN | 4 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||||
|
MP1510W-BC01-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 15 A | 1.1 V | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 300 A | 1 | Not Qualified | S-MUFM-W4 | e3 | ISOLATED | 4 | METAL | SQUARE | FLANGE MOUNT | MATTE TIN | WIRE | UPPER | MICRO COMMERCIAL COMPONENTS | METAL, MP-50W, 4 PIN | 4 | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||
|
MP1510
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | No | Obsolete | 15 A | 1.1 V | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 300 A | 1 | Not Qualified | S-PUFM-W4 | UL RECOGNIZED | 1 | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | WIRE | UPPER | SANGDEST MICROELECTRONICS (NANJING) CO LTD | PLASTIC, MP-15, 4 PIN | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||||
|
MP151W
Diodes Incorporated
|
Check for Price | No | Obsolete | 15 A | 1.1 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 300 A | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | DIODES INC | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||
![]() |
MP1519DQL-LF
Monolithic Power Systems
|
Check for Price | Yes | Yes | Active | YES | 1 | Not Qualified | S-XQCC-N16 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | UNSPECIFIED | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | MONOLITHIC POWER SYSTEMS INC | QFN | HVQCCN, | 16 | compliant | EAR99 | 8542.39.00.01 | LED DISPLAY DRIVER | 3 mm | NO | 3 | HVQCCN | 1 mm | 5.5 V | 2.5 V | 5 V | INDUSTRIAL | 3 mm | |||||||||||||||
|
MP1510
Sensitron Semiconductors
|
Check for Price | No | No | Transferred | 15 A | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 300 A | 1 | Not Qualified | S-PUFM-W4 | UL RECOGNIZED | 1 | 125 °C | -65 °C | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | WIRE | UPPER | SENSITRON SEMICONDUCTOR | PLASTIC, MP-15, 4 PIN | 4 | compliant | EAR99 | 8541.10.00.80 |