Parametric results for: mp1469gj under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mp1469gj
Select parts from the table below to compare.
Compare
Compare
MP1469GJ
Monolithic Power Systems
Check for Price Yes Not Recommended 12 V 16 V 4.7 V YES BUCK 580 kHz OPERATES IN ADJUSTABLE MODE FROM 0.8 V T... more SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G6 e3 1 125 °C -40 °C 260 10 6 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1 mm MONOLITHIC POWER SYSTEMS INC TSOT-23, 6 PIN compliant EAR99 8542.39.00.01
MP1469GJ-Z
Monolithic Power Systems
Check for Price Yes Not Recommended 12 V 16 V 4.7 V YES BUCK 580 kHz OPERATES IN ADJUSTABLE MODE FROM 0.8 V T... more SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G6 e3 1 125 °C -40 °C 6 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1 mm MONOLITHIC POWER SYSTEMS INC TSOT-23, 6 PIN compliant EAR99 8542.39.00.01 Monolithic Power Systems (MPS)