Filter Your Search
1 - 10 of 26 results
|
SM-ODC5F
Crydom Inc
|
$46.6019 Buy | Yes | Transferred | TRANSISTOR OUTPUT SSR | CRYDOM INC | compliant | 8541.40.95.00 | 1998-07-08 | CRYDOM | ||||||||||||||||
|
SM-ODC5A
Crydom Inc
|
$58.2531 Buy | Yes | Transferred | 27 mA | 1 A | 4 kV | 2.5 V | 10 mA | UL APPROVED | SINGLE | DC | TRANSISTOR OUTPUT SSR | Triac | 80 °C | -30 °C | 1 | 25.4 mm | 43.1 mm | CRYDOM INC | compliant | 8541.40.95.00 | 1998-07-08 | CRYDOM | ||
|
SM-ODC5
Crydom Inc
|
$64.2812 Buy | Yes | Transferred | 27 mA | 3 A | 4 kV | 2.5 V | 10 mA | UL APPROVED | SINGLE | DC | TRANSISTOR OUTPUT SSR | Triac | 80 °C | -30 °C | 1 | 25.4 mm | 43.1 mm | CRYDOM INC | compliant | 8541.40.95.00 | 1998-07-08 | CRYDOM | ||
|
M-ODC5F
Crydom Inc
|
$89.1985 Buy | Transferred | CRYDOM INC | compliant | 8541.40.95.00 | CRYDOM | |||||||||||||||||||
|
M-ODC5MA
Crydom Inc
|
$102.3750 Buy | Transferred | CRYDOM INC | compliant | 8541.40.95.00 | CRYDOM | |||||||||||||||||||
|
M-ODC5ML
Crydom Inc
|
$103.1832 Buy | Transferred | CRYDOM INC | compliant | 8541.40.95.00 | ||||||||||||||||||||
|
M-ODC5MC
Crydom Inc
|
$103.1832 Buy | Transferred | CRYDOM INC | compliant | 8541.40.95.00 | CRYDOM | |||||||||||||||||||
|
SM-ODC5MA
Crydom Inc
|
$104.9998 Buy | Yes | Transferred | TRANSISTOR OUTPUT SSR | CRYDOM INC | compliant | 8541.40.95.00 | 1998-07-08 | CRYDOM | ||||||||||||||||
|
SM-ODC5MC
Crydom Inc
|
$116.2386 Buy | Yes | Transferred | TRANSISTOR OUTPUT SSR | CRYDOM INC | compliant | 8541.40.95.00 | 1998-07-08 | CRYDOM | ||||||||||||||||
|
MODC5
Crydom Inc
|
Check for Price Buy | Yes | Transferred | 27 mA | 3 A | 4 kV | 2.5 V | 10 mA | UL APPROVED | SINGLE | DC | TRANSISTOR OUTPUT SSR | Triac | 80 °C | -30 °C | 1 | 25.4 mm | 43.1 mm | CRYDOM INC | compliant | 8541.40.95.00 | 1998-07-08 | CRYDOM |