Parametric results for: moc8113 under Optocoupler

Filter Your Search

1 - 10 of 77 results

|
-
-
-
-
-
-
Manufacturer Part Number: moc8113
Select parts from the table below to compare.
Compare
Compare
MOC8113X
Isocom Components
$0.1461 Yes Yes Active 60 mA 1.5 V NO THROUGH HOLE MOUNT 50 mA 5.3 kV 100 % UL RECOGNIZED, VDE APPROVED 30 V SINGLE 100 % 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 20 µs e3 100 °C -55 °C 1 TIN ISOCOM COMPONENTS LTD PLASTIC, DIP-6 compliant EAR99 8541.40.80.00 Transistor Outputs
MOC8113
Isocom Components
$0.1461 Yes Yes Active 60 mA 1.5 V NO THROUGH HOLE MOUNT 5.3 kV 100 % UL RECOGNIZED 30 V SINGLE 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 160 mW 20 µs e3 100 °C -55 °C 1 TIN ISOCOM COMPONENTS LTD PLASTIC, DIP-6 compliant EAR99 8541.40.80.00 Transistor Outputs Isocom
MOC8113SM
Isocom Components
$0.1887 Yes Yes Active 60 mA 1.5 V YES SURFACE MOUNT 5.3 kV 100 % UL RECOGNIZED 30 V SINGLE 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 160 mW 20 µs e3 100 °C -55 °C 1 TIN ISOCOM COMPONENTS LTD SURFACE MOUNT, PLASTIC PACKAGE-6 compliant EAR99 8541.40.80.00 Transistor Outputs
MOC8113XG
Isocom Components
$0.1887 Yes Yes Active 60 mA 1.5 V NO THROUGH HOLE MOUNT 50 mA 5.3 kV 100 % UL RECOGNIZED, VDE APPROVED 30 V SINGLE 100 % 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 20 µs e3 100 °C -55 °C 1 TIN ISOCOM COMPONENTS LTD PLASTIC, DIP-6 compliant EAR99 8541.40.80.00 Transistor Outputs
MOC8113G
Isocom Components
$0.1887 Yes Yes Active 60 mA 1.5 V NO THROUGH HOLE MOUNT 5.3 kV 100 % UL RECOGNIZED 30 V SINGLE 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 160 mW 20 µs e3 100 °C -55 °C 1 TIN ISOCOM COMPONENTS LTD PLASTIC, DIP-6 compliant EAR99 8541.40.80.00 Transistor Outputs
MOC8113XSM
Isocom Components
$0.1887 Yes Yes Active 60 mA 1.5 V YES SURFACE MOUNT 50 mA 5.3 kV 100 % UL RECOGNIZED, VDE APPROVED 30 V SINGLE 100 % 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 20 µs e3 100 °C -55 °C 1 TIN ISOCOM COMPONENTS LTD SURFACE MOUNT, PLASTIC PACKAGE-6 compliant EAR99 8541.40.80.00 Transistor Outputs
MOC8113XSMT&R
Isocom Components
$0.2834 Yes Yes Active 60 mA 1.5 V YES SURFACE MOUNT 5.3 kV 100 % UL RECOGNIZED, VDE APPROVED 30 V SINGLE 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 160 mW 20 µs e3 100 °C -55 °C 1 TIN ISOCOM COMPONENTS LTD SURFACE MOUNT, PLASTIC PACKAGE-6 compliant EAR99 8541.40.80.00 Transistor Outputs
MOC8113SMT&R
Isocom Components
$0.2834 Yes Yes Active 60 mA 1.5 V YES SURFACE MOUNT 5.3 kV 100 % UL RECOGNIZED 30 V SINGLE 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 160 mW 20 µs e3 100 °C -55 °C 1 TIN ISOCOM COMPONENTS LTD SURFACE MOUNT, PLASTIC PACKAGE-6 compliant EAR99 8541.40.80.00 Transistor Outputs
MOC8113.300
QT Optoelectronics
Check for Price Obsolete 5.3 kV 100 % UL RECOGNIZED 30 V SINGLE TRANSISTOR OUTPUT OPTOCOUPLER 1 QT OPTOELECTRONICS unknown Transistor Outputs
MOC8113VM
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 90 mA 7.5 kV 100 % UL RECOGNIZED, VDE APPROVED 70 V SINGLE TRANSISTOR OUTPUT OPTOCOUPLER 100 °C -40 °C 1 FAIRCHILD SEMICONDUCTOR CORP DIP-6 compliant 8541.40.80.00 Transistor Outputs