Filter Your Search
1 - 4 of 4 results
|
MOC3063S-TA1
Lite-On Semiconductor Corporation
|
$0.2747 | Yes | Yes | Active | 50 mA | YES | SURFACE MOUNT | 3 V | 5 kV | 5 mA | 1 A | SINGLE | 5 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 600 V | e3 | 100 °C | -40 °C | 1 | TR | Tin (Sn) | LITE-ON TECHNOLOGY CORP | ROHS COMPLIANT, SURFACE MOUNT, DIP-6 | compliant | 8541.40.80.00 | Trigger Device Outputs | Lite-On | ||||
|
MOC3063S-TA1-G
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Active | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.80.00 | Trigger Device Outputs | 2018-10-13 | |||||||||||||||||||||||
|
MOC3063S-TA1-V-G
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Active | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.80.00 | Trigger Device Outputs | 2018-10-13 | |||||||||||||||||||||||
|
MOC3063S-TA1-V
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Active | 50 mA | YES | SURFACE MOUNT | 3 V | 5 kV | 5 mA | 1 A | UL APPROVED, VDE APPROVED | SINGLE | 5 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 600 V | 100 °C | -40 °C | 1 | TR | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.80.00 | Trigger Device Outputs | Lite-On |