Parametric results for: moc3023sr2v-m under Optocoupler

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: moc3023sr2vm
Select parts from the table below to compare.
Compare
Compare
MOC3023SR2VM
onsemi
$0.3999 Yes Yes Active 60 mA YES SURFACE MOUNT 3 V 5.3 kV 5 mA 1 A UL RECOGNIZED, VDE APPROVED SINGLE 5 mA TRIAC OUTPUT OPTOCOUPLER 400 V 400 V 100 µA e3 85 °C -40 °C 1 Matte Tin (Sn) - annealed ONSEMI PDIP-6 646BY compliant 8541.40.80.00 Trigger Device Outputs onsemi
MOC3023SR2V-M
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred FAIRCHILD SEMICONDUCTOR CORP unknown Trigger Device Outputs
MOC3023SR2VM
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 60 mA YES SURFACE MOUNT 3 V 5.3 kV 5 mA 1 A UL RECOGNIZED, VDE APPROVED SINGLE 5 mA TRIAC OUTPUT OPTOCOUPLER 400 V 400 V 100 µA e3 85 °C -40 °C 1 Matte Tin (Sn) FAIRCHILD SEMICONDUCTOR CORP DIP 6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM compliant 8541.40.80.00 Trigger Device Outputs 6 EAR99
MOC3023SR2VM_NL
Fairchild Semiconductor Corporation
Check for Price Obsolete 60 mA 7.5 kV 5 mA UL RECOGNIZED, VDE APPROVED SINGLE TRIAC OUTPUT OPTOCOUPLER 400 V e3 85 °C -40 °C 1 MATTE TIN FAIRCHILD SEMICONDUCTOR CORP unknown 8541.40.80.00 Trigger Device Outputs LEAD FREE, SURFACE MOUNT, DIP-6