Filter Your Search
1 - 10 of 11 results
|
MOC217R2M
onsemi
|
$0.2313 | Yes | Yes | Active | 60 mA | 1.3 V | YES | SURFACE MOUNT | 150 mA | 2.5 kV | 100 % | UL RECOGNIZED | 30 V | SINGLE | 100 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) - annealed | ONSEMI | SOIC-8 | 751DZ | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | ||||||
|
MOC217M
onsemi
|
$0.3373 | Yes | Yes | Active | 60 mA | 1.3 V | YES | SURFACE MOUNT | 150 mA | 2.5 kV | 100 % | UL APPROVED | 30 V | SINGLE | 100 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) - annealed | ONSEMI | SOIC-8 | 751DZ | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | ||||||
|
MOC217R2VM
onsemi
|
$0.3515 | Yes | Yes | Active | 60 mA | 1.3 V | YES | SURFACE MOUNT | 150 mA | 2.5 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 30 V | SINGLE | 100 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) - annealed | ONSEMI | SOIC-8 | 751DZ | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | ||||||
|
MOC217R2VM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 60 mA | 1.3 V | YES | SURFACE MOUNT | 150 mA | 2.5 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 30 V | SINGLE | 100 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 8LD,SOIC,.150" BODY,OPTO,WHITE COPLANAR | compliant | 8541.40.80.00 | Transistor Outputs | PLASTIC, SOIC-8 | 8 | EAR99 | ||||
|
MOC217VM
onsemi
|
Check for Price | Yes | Obsolete | 60 mA | 1.3 V | YES | SURFACE MOUNT | 150 mA | 2.5 kV | IEC-60747-5-5, UL APPROVED | 30 V | SINGLE | 100 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 100 °C | -40 °C | 1 | TUBE | ONSEMI | M08E | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | ||||||||||
|
MOC217MR2
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | TRANSISTOR OUTPUT OPTOCOUPLER | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||||||||||||||||||
|
MOC217M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 60 mA | 1.3 V | YES | SURFACE MOUNT | 150 mA | 2.5 kV | 100 % | UL APPROVED | 30 V | SINGLE | 100 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 8LD,SOIC,.150" BODY,OPTO,WHITE COPLANAR | compliant | 8541.40.80.00 | Transistor Outputs | SURFACE MOUNT, PLASTIC, SOIC-8 | 8 | EAR99 | ||||
|
MOC217MV
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | TRANSISTOR OUTPUT OPTOCOUPLER | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||||||||||||||||||
|
MOC217VM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 60 mA | 2.5 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 30 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 8LD,SOIC,.150" BODY,OPTO,WHITE COPLANAR | compliant | 8541.40.80.00 | Transistor Outputs | PLASTIC, SOIC-8 | 8 | EAR99 | ||||||||||
|
MOC217R2M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 60 mA | 1.3 V | YES | SURFACE MOUNT | 150 mA | 2.5 kV | 100 % | UL RECOGNIZED | 30 V | SINGLE | 100 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 8LD,SOIC,.150" BODY,OPTO,WHITE COPLANAR | compliant | 8541.40.80.00 | Transistor Outputs | PLASTIC, SOIC-8 | 8 | EAR99 |