Filter Your Search
1 - 2 of 2 results
![]() |
MMQA15VT1G
onsemi
|
Check for Price | Yes | Yes | Active | 900 mV | 21.7 V | 75 nA | 225 mW | 15 V | SILICON | 14.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 4 ELEMENTS | YES | 11 V | 4 | AVALANCHE | 15.8 V | 150 W | 11 V | Not Qualified | R-PDSO-G6 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SC-74 (SC-59ML) 6 LEAD | 6 | 318F-05 | compliant | EAR99 | 8541.10.00.50 | onsemi | ||||
|
SZMMQA15VT1G
onsemi
|
Check for Price | Yes | Yes | Obsolete | 21.7 V | 225 mW | 15 V | SILICON | 14.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 4 ELEMENTS | YES | 11 V | 4 | AVALANCHE | 15.8 V | 150 W | R-PDSO-G6 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SC-74 (SC-59ML) 6 LEAD | 6 | 318F-05 | compliant | EAR99 | 8541.10.00.50 | onsemi | SC-74, 6 PIN |