Filter Your Search
1 - 8 of 8 results
|
MMBD1401AS62Z
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 200 mA | 50 ns | 350 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | GENERAL PURPOSE | 1 | Not Qualified | R-PDSO-G3 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | FAIRCHILD SEMICONDUCTOR CORP | R-PDSO-G3 | unknown | EAR99 | 8541.10.00.70 | |||||||||||||||||||||
![]() |
MMBD1401A
Rochester Electronics LLC
|
Check for Price | Yes | Active | 200 mA | 50 ns | 350 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | COMMERCIAL | R-PDSO-G3 | e3 | 1 | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ROCHESTER ELECTRONICS LLC | R-PDSO-G3 | unknown | SOT-23 | 3 | ||||||||||||||||||
![]() |
MMBD1401A
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 200 mA | 1.25 V | 50 ns | 350 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 175 V | 1 | 2 A | 1 | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SOT-23, 3 PIN | compliant | EAR99 | 8541.10.00.70 | SOT-23 | 3 | 3LD, SOT23, JEDEC TO-236, LOW PROFILE | |||||||||
|
MMBD1401A
onsemi
|
Check for Price | Yes | Yes | Obsolete | 200 mA | 1.25 V | 50 ns | 350 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 175 V | 1 | GENERAL PURPOSE | 2 A | 1 | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23, 3 PIN | compliant | EAR99 | 8541.10.00.70 | SOT-23-3 | 318BM | onsemi | ||||||||
|
MMBD1401AL99Z
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 200 mA | 50 ns | 350 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | GENERAL PURPOSE | 1 | Not Qualified | R-PDSO-G3 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | FAIRCHILD SEMICONDUCTOR CORP | R-PDSO-G3 | unknown | EAR99 | 8541.10.00.70 | |||||||||||||||||||||
|
MMBD1403ALT1G
onsemi
|
Check for Price | Yes | Yes | Active | 225 mA | 1.25 V | 50 ns | 100 nA | 225 mW | SILICON | 250 V | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 250 V | 2 | HIGH VOLTAGE | 625 mA | 1 | 175 V | R-PDSO-G3 | e3 | TO-236 | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23, 3 PIN | compliant | EAR99 | 8541.10.00.70 | SOT-23 (TO-236) 2.90x1.30x1.00, 1.90P | 318 | onsemi | ||||
|
MMBD1401ALT1G
onsemi
|
Check for Price | Yes | Yes | Active | 225 mA | 1.25 V | 50 ns | 100 nA | 225 mW | SILICON | 250 V | RECTIFIER DIODE | SINGLE | YES | 250 V | 1 | HIGH VOLTAGE | 625 mA | 1 | 175 V | R-PDSO-G3 | e3 | TO-236 | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23, 3 PIN | compliant | SOT-23 (TO-236) 2.90x1.30x1.00, 1.90P | 318 | onsemi | ||||||
|
MMBD1401AD87Z
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 200 mA | 50 ns | 350 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | GENERAL PURPOSE | 1 | Not Qualified | R-PDSO-G3 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | FAIRCHILD SEMICONDUCTOR CORP | R-PDSO-G3 | unknown | EAR99 | 8541.10.00.70 |